ADP5138ACPZ-2-R7 | |
---|---|
DigiKey Part Number | 505-ADP5138ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP5138ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP5138ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5138ACPZ-2-R7 |
Description | IC REG 5OUT BCK/LNR SYNC 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 3.2MHz 28-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | |
Number of Outputs | 5 | |
Frequency - Switching | 3.2MHz | |
Voltage/Current - Output 1 | Adj to 0.8V, 1A | |
Voltage/Current - Output 2 | Adj to 0.8V, 1A | |
Voltage/Current - Output 3 | Adj to 0.8V, 1A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.13000 | ¥52.13 |
10 | ¥47.06700 | ¥470.67 |
25 | ¥44.87480 | ¥1,121.87 |
100 | ¥38.96540 | ¥3,896.54 |
250 | ¥37.21404 | ¥9,303.51 |
500 | ¥33.93046 | ¥16,965.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.55234 | ¥44,328.51 |