ADP1071-1ACCZ | |
---|---|
DigiKey Part Number | 505-ADP1071-1ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1071-1ACCZ |
Description | ISOLATED FLYBACK CONTROLLER W/LI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 24-LGA (8x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters | |
Voltage - Input | 0.4V ~ 3V | |
Voltage - Supply | 4.7V ~ 12.5V | |
Current - Supply | 16.6 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFLGA Exposed Pad | |
Supplier Device Package | 24-LGA (8x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.50000 | ¥63.50 |
10 | ¥57.35800 | ¥573.58 |
25 | ¥54.69000 | ¥1,367.25 |
80 | ¥47.48775 | ¥3,799.02 |
230 | ¥46.96922 | ¥10,802.92 |