MAX20067GTJ/V+ | |
---|---|
DigiKey Part Number | 505-MAX20067GTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20067GTJ/V+ |
Description | IC 3CH TFT-LCD I2C 32TQFN |
Customer Reference | |
Detailed Description | PMIC 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20067GTJ/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19900 | ¥281.99 |
25 | ¥26.66000 | ¥666.50 |
80 | ¥23.10525 | ¥1,848.42 |
230 | ¥21.92057 | ¥5,041.73 |
490 | ¥19.66939 | ¥9,638.00 |
980 | ¥16.58856 | ¥16,256.79 |
2,450 | ¥15.75918 | ¥38,609.99 |
4,900 | ¥15.16671 | ¥74,316.88 |