MAX77816AEWP+T | |
---|---|
DigiKey Part Number | 175-MAX77816AEWP+TTR-ND - Tape & Reel (TR) 175-MAX77816AEWP+TCT-ND - Cut Tape (CT) 175-MAX77816AEWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77816AEWP+T |
Description | IC REG BUCK-BOOST ADJ 5A 20WLP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 5A 20-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77816AEWP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.14V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLP (1.83x2.13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48800 | ¥234.88 |
25 | ¥22.20240 | ¥555.06 |
100 | ¥19.24130 | ¥1,924.13 |
250 | ¥18.25468 | ¥4,563.67 |
500 | ¥16.37988 | ¥8,189.94 |
1,000 | ¥13.81431 | ¥13,814.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.12360 | ¥32,809.00 |
5,000 | ¥12.63023 | ¥63,151.15 |