LTC7124EUDD#PBF | |
---|---|
DigiKey Part Number | 505-LTC7124EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7124EUDD#PBF |
Description | IC REG BUCK ADJ 3.5A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7124EUDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.8V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.87000 | ¥98.87 |
10 | ¥89.34800 | ¥893.48 |
73 | ¥85.19260 | ¥6,219.06 |
146 | ¥73.97226 | ¥10,799.95 |
292 | ¥70.64743 | ¥20,629.05 |
511 | ¥64.41393 | ¥32,915.52 |
1,022 | ¥56.10246 | ¥57,336.71 |