MCP6001T-I/LT

DigiKey Part Number
MCP6001T-I/LTTR-ND - Tape & Reel (TR)
MCP6001T-I/LTCT-ND - Cut Tape (CT)
MCP6001T-I/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6001T-I/LT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6001T-I/LT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
100µA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
25¥2.13440¥53.36
100¥1.88830¥188.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.88826¥5,664.78
Manufacturers Standard Package