![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
MCP6001
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MCP6001UT-I/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 48,840 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-I/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 34,954 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001RT-I/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 9,210 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-I/LT IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 1,063 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 21,928 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-E/LT IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 17,773 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001UT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 31,541 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001RT-E/OT IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 8,152 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-E/OTVAO IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 13,070 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-I/LTVAO IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-I/OTVAO IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001UT-E/OTVAO IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001T-E/LTVAO IC OPAMP GP 1 CIRCUIT SC70-5 | IC OPAMP GP 1 CIRCUIT SC70-5 | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MCP6001RT-I/OTVAO IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) | - | |
MCP6001RT-E/OTVAO IC OPAMP GP 1 CIRCUIT SOT23-5 | IC OPAMP GP 1 CIRCUIT SOT23-5 | 0 | Tape & Reel (TR) | - |