MT25QU01GBBB1EW9-0SIT | |
---|---|
DigiKey Part Number | MT25QU01GBBB1EW9-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU01GBBB1EW9-0SIT |
Description | IC FLASH 1GBIT SPI 133MHZ 8WPDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 8-WPDFN (6x8) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (6x8) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.04000 | ¥130.04 |
10 | ¥120.37200 | ¥1,203.72 |
25 | ¥118.73680 | ¥2,968.42 |
50 | ¥117.24580 | ¥5,862.29 |
100 | ¥102.75060 | ¥10,275.06 |
250 | ¥98.34460 | ¥24,586.15 |
500 | ¥97.70522 | ¥48,852.61 |