ASDMPLV-100.000MHZ-LR-T3 | |
---|---|
DigiKey Part Number | 535-ASDMPLV-100.000MHZ-LR-T3TR-ND - Tape & Reel (TR) 535-ASDMPLV-100.000MHZ-LR-T3CT-ND - Cut Tape (CT) 535-ASDMPLV-100.000MHZ-LR-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMPLV-100.000MHZ-LR-T3 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMPLV-100.000MHZ-LR-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 95µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥40.97600 | ¥409.76 |
50 | ¥38.69580 | ¥1,934.79 |
100 | ¥36.41920 | ¥3,641.92 |
500 | ¥35.28124 | ¥17,640.62 |
1,000 | ¥30.27360 | ¥30,273.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.45261 | ¥85,357.83 |