GS3590-INE3 | |
---|---|
DigiKey Part Number | GS3590-INE3-ND |
Manufacturer | |
Manufacturer Product Number | GS3590-INE3 |
Description | IC VIDEO CONFIG 3G-SDI 40QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial DVB-ASI, MADI, SMPTE 40-QFN (6x4) Package |
Datasheet | Datasheet |
EDA/CAD Models | GS3590-INE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Equalizer | |
Applications | Video Display | |
Standards | DVB-ASI, MADI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.10000 | ¥292.10 |
10 | ¥269.37000 | ¥2,693.70 |
25 | ¥257.26400 | ¥6,431.60 |
80 | ¥230.02488 | ¥18,401.99 |
230 | ¥219.43191 | ¥50,469.34 |