TLV70225DBVR | |
---|---|
DigiKey Part Number | 296-37705-2-ND - Tape & Reel (TR) 296-37705-1-ND - Cut Tape (CT) 296-37705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70225DBVR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70225DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.38300 | ¥33.83 |
25 | ¥3.15560 | ¥78.89 |
100 | ¥2.52400 | ¥252.40 |
250 | ¥2.34396 | ¥585.99 |
500 | ¥1.98350 | ¥991.75 |
1,000 | ¥1.53260 | ¥1,532.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39740 | ¥4,192.20 |
6,000 | ¥1.30726 | ¥7,843.56 |
15,000 | ¥1.21710 | ¥18,256.50 |
30,000 | ¥1.15399 | ¥34,619.70 |
75,000 | ¥1.12694 | ¥84,520.50 |