6.4 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,066 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥5.10803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 6.4 A | 7A | Shielded | 19.5mOhm Max | - | 140MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.144" L x 0.118" W (3.65mm x 3.00mm) | 0.047" (1.20mm) | |||
470 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,500 : ¥6.56593 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 6.4 A | 7.8A | Shielded | 28.6mOhm Max | - | 18MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
125 In Stock | 1 : ¥105.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 230 µH | ±10% | 6.4 A | - | Unshielded | - | - | - | - | -30°C ~ 120°C | 50 kHz | Choke Coils for PFC (Pin Terminal Type) | Through Hole | Radial, Horizontal, 6 Leads | - | 1.299" L x 1.024" W (33.00mm x 26.00mm) | 1.063" (27.00mm) | |||
16,658 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,000 : ¥0.79020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 240 nH | ±20% | 6.4 A | 4.25A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
840 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥5.95210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 15 µH | ±20% | 6.4 A | 7A | Shielded | 45mOhm Max | 20 @ 100kHz | 8MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
712 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,000 : ¥5.03815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 6.4 A | 4.7A | Unshielded | 23mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.215" L x 0.207" W (5.45mm x 5.25mm) | 0.118" (3.00mm) | |||
442 In Stock | 1 : ¥13.63000 Cut Tape (CT) 200 : ¥13.64880 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 36 µH | ±10% | 6.4 A | 8.8A | Unshielded | 20mOhm Max | - | 11MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.866" L x 0.748" W (22.00mm x 19.00mm) | 0.472" (12.00mm) | |||
275 In Stock | 1 : ¥17.49000 Tray | Tray | Active | Wirewound | - | 6 µH | ±25% | 6.4 A | 15A | Unshielded | 11.7mOhm | - | 95MHz | AEC-Q200 | -40°C ~ 150°C | 10 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.272" Dia x 0.807" L (6.90mm x 20.50mm) | - | |||
3,873 In Stock | 1 : ¥24.88000 Bulk | Bulk | Active | Toroidal | Iron Powder | 56 µH | ±15% | 6.4 A | - | Shielded | 26mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
1,504 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | Toroidal | Iron | 82 µH | ±10% | 6.4 A | - | Unshielded | 32mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.870" (22.10mm) | |||
2,285 In Stock | 1 : ¥5.50000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 6.4 A | 8.6A | Unshielded | 20mOhm Max | - | - | - | -20°C ~ 105°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.472" (12.00mm) | |||
3,140 In Stock | 105 : ¥5.65933 Tray | Tray | Active | Wirewound | - | 1.5 µH | ±20% | 6.4 A | 8A | Unshielded | 12mOhm Max | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.510" L x 0.370" W (12.95mm x 9.40mm) | 0.215" (5.46mm) | |||
1,858 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥2.82418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 300 nH | ±20% | 6.4 A | 7.6A | Shielded | 20mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.117" L x 0.117" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,066 In Stock | 1 : ¥27.58000 Tray | Tray | Active | Wirewound | - | 18.7 µH | ±10% | 6.4 A | 7.6A | Unshielded | 25.5mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.638" L x 0.628" W (16.20mm x 15.95mm) | 0.323" (8.20mm) | |||
2,885 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.04809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 110 nH | ±20% | 6.4 A | 13A | Shielded | 10mOhm Max | - | 264MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.039" (1.00mm) | |||
3,086 In Stock | 1 : ¥8.46000 Cut Tape (CT) 1,500 : ¥4.02532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 6.8 µH | ±20% | 6.4 A | 6.6A | Shielded | 28.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.224" W (6.00mm x 5.70mm) | 0.197" (5.00mm) | |||
767 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.26545 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 6.4 A | 7.2A | Shielded | 32mOhm Max | 20 @ 100kHz | 20MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.260" W (7.10mm x 6.60mm) | 0.118" (3.00mm) | |||
2,979 In Stock | 1 : ¥9.36000 Cut Tape (CT) 250 : ¥3.65532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5.6 µH | ±20% | 6.4 A | 12.8A | Unshielded | 15mOhm Max | 23 @ 7.96MHz | 30MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.720" L x 0.551" W (18.30mm x 14.00mm) | 0.272" (6.90mm) | |||
7,437 In Stock | 1 : ¥10.75000 Cut Tape (CT) 4,500 : ¥4.23073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±20% | 6.4 A | 12.2A | Shielded | 13mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
2,000 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,000 : ¥8.84127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Iron Alloy | 2.2 µH | ±20% | 6.4 A | 5.2A | Shielded | 65.5mOhm Max | - | 47MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
2,000 In Stock | 1 : ¥13.77000 Cut Tape (CT) 1,000 : ¥8.84127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Iron Alloy | 680 nH | ±30% | 6.4 A | 6.7A | Shielded | 28.1mOhm Max | - | 85MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
500 In Stock | 1 : ¥27.58000 Cut Tape (CT) 250 : ¥16.05312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 18.7 µH | ±10% | 6.4 A | 7.6A | Unshielded | 25.5mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.638" L x 0.628" W (16.20mm x 15.95mm) | 0.323" (8.20mm) | |||
1,995 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,000 : ¥2.25770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 330 nH | - | 6.4 A | 8.5A | Unshielded | 13.5mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
968 In Stock | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥6.13185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | - | 6.4 A | 7.1A | Unshielded | 14.5mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
996 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥7.29688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 6.8 µH | ±20% | 6.4 A | 5.4A | Shielded | 29.3mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.201" (5.10mm) |