Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,033 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥2.33573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 3 A | 5.2A | Shielded | 75mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
6,703 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥2.33573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 3.5 A | 7.5A | Shielded | 54mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
3,430 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥1.64190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 5.1 A | 9.4A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
4,031 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,500 : ¥0.97283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.65 A | 1.2A | Shielded | 165mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1616 | 0.065" L x 0.065" W (1.64mm x 1.64mm) | 0.039" (1.00mm) | |||
7,391 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥1.25766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 1.9 A | 2.9A | Shielded | 64mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
2,362 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥1.25766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 10 µH | ±20% | 630 mA | 750mA | Shielded | 690mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
2,115 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥0.97283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 850 mA | 800mA | Shielded | 630mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.037" (0.95mm) | |||
1,359 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,500 : ¥1.25766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.15 A | 1.35A | Shielded | 178mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
1,299 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.71936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.9 A | 2.5A | Shielded | 144mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
6,841 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.99491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2.2 A | 2.7A | Shielded | 138mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.055" (1.40mm) | |||
5,979 In Stock | 1 : ¥3.94000 Cut Tape (CT) 700 : ¥2.03877 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 33 µH | ±20% | 800 mA | 1.2A | Shielded | 720mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,654 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥2.33573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 4.1 A | 9.4A | Shielded | 41mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,554 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥2.33573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 680 nH | ±20% | 7.3 A | 12A | Shielded | 16mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,288 In Stock | 1 : ¥4.52000 Cut Tape (CT) 700 : ¥2.33573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2 A | 4A | Shielded | 158mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
2,785 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.12265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1 µH | ±20% | 3.1 A | 4.3A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,430 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.12265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.3 A | 1.8A | Shielded | 263mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
1,407 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥2.12265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 2 A | 2.8A | Shielded | 112mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
3,626 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.32165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 470 nH | ±20% | 4.6 A | 7.5A | Shielded | 29mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
2,700 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.32165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 10 µH | ±20% | 1.4 A | 1.7A | Shielded | 330mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
2,036 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.32165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 2.2 A | 3.2A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
1,222 In Stock | 1 : ¥5.09000 Cut Tape (CT) 1,000 : ¥2.32165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 3.3 A | 3.7A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
2,024 In Stock | 1 : ¥5.66000 Cut Tape (CT) 1,000 : ¥2.57902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 3.6 A | 4.1A | Shielded | 55mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.055" (1.40mm) | |||
2,250 In Stock | 1 : ¥7.06000 Cut Tape (CT) 700 : ¥3.70014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 6.8 µH | ±20% | 2 A | 2.9A | Shielded | 158mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
1,408 In Stock | 1 : ¥7.06000 Cut Tape (CT) 700 : ¥3.70014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 4.1 A | 7A | Shielded | 41mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
4,579 In Stock | 1 : ¥7.39000 Cut Tape (CT) 2,000 : ¥3.53686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.55 A | 1.8A | Shielded | 263mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) |