MDJE2020T6R8MM | |
---|---|
DigiKey Part Number | 587-MDJE2020T6R8MMTR-ND - Tape & Reel (TR) 587-MDJE2020T6R8MMCT-ND - Cut Tape (CT) 587-MDJE2020T6R8MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDJE2020T6R8MM |
Description | FIXED IND 6.8UH 850MA 630MOHM SM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 850 mA 630mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 630mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.35760 | ¥58.94 |
50 | ¥2.16240 | ¥108.12 |
100 | ¥1.90620 | ¥190.62 |
250 | ¥1.84712 | ¥461.78 |
500 | ¥1.65076 | ¥825.38 |
1,000 | ¥1.33626 | ¥1,336.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.97283 | ¥2,432.07 |