850 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,943 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.7 nH | ±0.5nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
16,239 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.7 nH | ±0.1nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
88,228 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 850 mA | 900mA | Shielded | 290mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
3,063 In Stock | 1 : ¥10.34000 Cut Tape (CT) 700 : ¥5.54161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±20% | 850 mA | 1.12A | Shielded | 698mOhm | - | 2.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8065 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.256" (6.50mm) | |||
3,063 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,000 : ¥6.74025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 850 mA | 750mA | Shielded | 156mOhm Max | - | 45MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3816 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.071" (1.80mm) | |||
9,233 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥5.42635 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 850 mA | 720mA | Shielded | 230mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
814 In Stock | 1 : ¥48.11000 Cut Tape (CT) 250 : ¥29.81768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 680 µH | ±20% | 850 mA | - | Unshielded | 1.25Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.451" (11.45mm) | |||
190,483 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.05952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.5 nH | ±0.1nH | 850 mA | - | Unshielded | 80mOhm Max | 11 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
181,348 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.32326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.5 nH | ±0.2nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
59,597 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.07847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.3 nH | ±0.1nH | 850 mA | - | Unshielded | 80mOhm Max | - | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
54,533 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.07847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.1 nH | ±0.1nH | 850 mA | - | Unshielded | 70mOhm Max | - | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
53,575 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.05952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.2 nH | ±0.1nH | 850 mA | - | Unshielded | 80mOhm Max | - | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
42,701 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.07847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.6 nH | ±0.1nH | 850 mA | - | Unshielded | 80mOhm Max | 11 @ 500MHz | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
41,186 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 2.4 nH | ±0.3nH | 850 mA | - | Unshielded | 150mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
31,189 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.05952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.4 nH | ±0.1nH | 850 mA | - | Unshielded | 80mOhm Max | - | 18GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
17,109 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 0.6 nH | ±0.1nH | 850 mA | - | Unshielded | 70mOhm Max | 14 @ 500MHz | 20GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
180,584 In Stock | 1 : ¥0.90000 Cut Tape (CT) 4,000 : ¥0.34892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.6 nH | ±0.2nH | 850 mA | - | Unshielded | 59mOhm Max | 25 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
7,497 In Stock | 1 : ¥0.90000 Cut Tape (CT) 10,000 : ¥0.33865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.8 nH | ±0.1nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
85,742 In Stock | 1 : ¥0.99000 Cut Tape (CT) 4,000 : ¥0.35939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 100 nH | ±20% | 850 mA | 700mA | Shielded | 140mOhm | - | 600MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
128,862 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.4 nH | ±0.1nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
53,948 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.7 nH | ±0.2nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
33,742 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.43253 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.5 nH | ±0.1nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
32,729 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 4.7 nH | ±0.5nH | 850 mA | - | Unshielded | 59mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
26,824 In Stock | 1 : ¥1.23000 Cut Tape (CT) 4,000 : ¥0.46002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 3.9 nH | ±0.5nH | 850 mA | - | Unshielded | 59mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
25,900 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.41287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.4 nH | ±0.2nH | 850 mA | - | Unshielded | 50mOhm Max | 20 @ 250MHz | 15GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) |