SH50S-0.85-680 | |
---|---|
DigiKey Part Number | TE2147TR-ND - Tape & Reel (TR) TE2147CT-ND - Cut Tape (CT) TE2147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-0.85-680 |
Description | FIXED IND 680UH 850MA 1.25OHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 850 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 680 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.451" (11.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥38.95600 | ¥389.56 |
25 | ¥34.62560 | ¥865.64 |
50 | ¥32.70300 | ¥1,635.15 |
100 | ¥30.29830 | ¥3,029.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.81768 | ¥7,454.42 |
500 | ¥28.85582 | ¥14,427.91 |
750 | ¥27.89396 | ¥20,920.47 |
1,250 | ¥26.93210 | ¥33,665.12 |
2,500 | ¥25.58550 | ¥63,963.75 |