Amgis, LLC Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
814 In Stock | 1 : ¥48.11000 Cut Tape (CT) 250 : ¥29.81768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 680 µH | ±20% | 850 mA | - | Unshielded | 1.25Ohm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.451" (11.45mm) | |||
1,019 In Stock | 1 : ¥39.41000 Cut Tape (CT) 250 : ¥21.40788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 168 µH | ±20% | 1.02 A | - | Unshielded | 400mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
1,802 In Stock | 1 : ¥46.22000 Cut Tape (CT) 250 : ¥22.88500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 330 µH | ±20% | 900 mA | - | Unshielded | 740mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.451" (11.45mm) | |||
440 In Stock | 1 : ¥48.11000 Tray | Tray | Active | Toroidal | Iron Powder | 377 µH | ±20% | 680 mA | - | Unshielded | 1Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.358" (9.10mm) | |||
544 In Stock | 1 : ¥69.21000 Tray | Tray | Active | Toroidal | Iron Powder | 110 µH | ±20% | 3 A | - | Unshielded | 90mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.949" L x 0.598" W (24.10mm x 15.20mm) | 1.059" (26.90mm) | |||
3,296 In Stock | 1 : ¥30.87000 Cut Tape (CT) 250 : ¥21.75600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 25 µH | ±20% | 3 A | - | Unshielded | 40mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.443" (11.25mm) | |||
7,548 In Stock | 1 : ¥31.61000 Cut Tape (CT) 250 : ¥20.21648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 37 µH | ±20% | 2.24 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
750 In Stock | 1 : ¥41.54000 Cut Tape (CT) 250 : ¥24.14604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 47 µH | ±20% | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.451" (11.45mm) | |||
2,911 In Stock | 1 : ¥41.71000 Cut Tape (CT) 250 : ¥24.27868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 112 µH | ±20% | 1.26 A | - | Unshielded | 300mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
627 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥24.80936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 77 µH | ±20% | 1.54 A | - | Unshielded | 200mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
1,543 In Stock | 1 : ¥43.35000 Tray | Tray | Active | Toroidal | Iron Powder | 47 µH | ±20% | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical Cylinder, 4 Leads | - | 0.669" Dia (17.00mm) | 0.492" (12.50mm) | |||
588 In Stock | 1 : ¥43.76000 Tray | Tray | Active | Toroidal | Iron Powder | 150 µH | ±20% | 3 A | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.949" L x 0.598" W (24.10mm x 15.20mm) | 1.059" (26.90mm) | |||
345 In Stock | 1 : ¥44.58000 Cut Tape (CT) 250 : ¥27.63288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 53 µH | ±20% | 1.87 A | - | Unshielded | 130mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
1,429 In Stock | 1 : ¥46.06000 Cut Tape (CT) 150 : ¥20.62907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 176 µH | ±20% | 1.4 A | - | Unshielded | 140mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.957" L x 0.925" W (24.30mm x 23.50mm) | 0.411" (10.45mm) | |||
203 In Stock | 1 : ¥46.06000 Cut Tape (CT) 250 : ¥28.53236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 220 µH | ±20% | 1.4 A | - | Unshielded | 380mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.701" L x 0.669" W (17.80mm x 17.00mm) | 0.451" (11.45mm) | |||
252 In Stock | 1 : ¥46.47000 Tray | Tray | Active | Toroidal | Iron Powder | 100 µH | ±20% | 3 A | - | Unshielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.949" L x 0.598" W (24.10mm x 15.20mm) | 1.059" (26.90mm) | |||
1,457 In Stock | 1 : ¥50.16000 Tray | Tray | Active | Toroidal | Iron Powder | 220 µH | ±20% | 1.4 A | - | Unshielded | 380mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical Cylinder, 4 Leads | - | 0.669" Dia (17.00mm) | 0.492" (12.50mm) | |||
40,367 In Stock | 1 : ¥59.11000 Tray | Tray | Active | Toroidal | Iron Powder | 470 µH | ±20% | 2 A | - | Unshielded | 170mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 1.252" L x 0.701" W (31.80mm x 17.81mm) | 1.382" (35.10mm) | |||
4,877 In Stock | 1 : ¥59.36000 Tray | Tray | Active | Toroidal | Iron Powder | 114 µH | ±20% | 2.22 A | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.827" L x 0.449" W (21.00mm x 11.40mm) | 0.937" (23.80mm) | |||
184 In Stock | 1 : ¥23.81000 Tray | Tray | Active | Toroidal | Iron Powder | 118 µH | ±20% | 380 mA | - | Unshielded | 1.2Ohm | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.433" L x 0.441" W (11.00mm x 11.20mm) | 0.280" (7.10mm) | |||
109 In Stock | 1 : ¥32.76000 Tray | Tray | Active | Toroidal | Iron Powder | 112 µH | ±20% | 1.26 A | - | Unshielded | 300mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.358" (9.10mm) | |||
2,838 In Stock | 1 : ¥38.75000 Cut Tape (CT) 150 : ¥27.29760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 38 µH | ±20% | 3 A | - | Unshielded | 50mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.957" L x 0.925" W (24.30mm x 23.50mm) | 0.427" (10.85mm) | |||
471 In Stock | 1 : ¥42.61000 Cut Tape (CT) 130 : ¥33.35200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 150 µH | ±20% | 2 A | - | Unshielded | 100mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.957" L x 0.925" W (24.30mm x 23.50mm) | 0.411" (10.45mm) | |||
279 In Stock | 1 : ¥42.61000 Cut Tape (CT) 250 : ¥19.19060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Toroidal | Iron Powder | 248 µH | ±20% | 830 mA | - | Unshielded | 600mOhm | - | - | - | -40°C ~ 125°C | 10 kHz | Surface Mount | Nonstandard | - | 0.614" L x 0.591" W (15.60mm x 15.00mm) | 0.388" (9.85mm) | |||
614 In Stock | 1 : ¥43.35000 Tray | Tray | Active | Toroidal | Iron Powder | 47 µH | ±20% | 3 A | - | Unshielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | Through Hole | Radial, Vertical (Open) | - | 0.650" L x 0.449" W (16.50mm x 11.40mm) | 0.760" (19.30mm) |