SH50S-3.0-47 | |
---|---|
DigiKey Part Number | TE2142TR-ND - Tape & Reel (TR) TE2142CT-ND - Cut Tape (CT) TE2142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-3.0-47 |
Description | FIXED IND 47UH 3A 50 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 3 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.669" W (17.80mm x 17.00mm) | |
Height - Seated (Max) | 0.451" (11.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.54000 | ¥41.54 |
10 | ¥34.71100 | ¥347.11 |
25 | ¥31.69320 | ¥792.33 |
50 | ¥27.16460 | ¥1,358.23 |
100 | ¥24.90030 | ¥2,490.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.14604 | ¥6,036.51 |
500 | ¥23.39138 | ¥11,695.69 |
750 | ¥22.63695 | ¥16,977.71 |
1,250 | ¥21.88234 | ¥27,352.92 |
2,500 | ¥21.12777 | ¥52,819.43 |