SH150T-0.38-118 | |
---|---|
DigiKey Part Number | TE2179-ND |
Manufacturer | |
Manufacturer Product Number | SH150T-0.38-118 |
Description | FIXED IND 118UH 380MA 1.2 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 118 µH Unshielded Toroidal Inductor 380 mA 1.2Ohm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 118 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.441" W (11.00mm x 11.20mm) | |
Height - Seated (Max) | 0.280" (7.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥19.90900 | ¥199.09 |
25 | ¥18.17640 | ¥454.41 |
40 | ¥15.58025 | ¥623.21 |
200 | ¥15.23985 | ¥3,047.97 |