SH150S-1.54-77 | |
---|---|
DigiKey Part Number | TE2197TR-ND - Tape & Reel (TR) TE2197CT-ND - Cut Tape (CT) TE2197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-1.54-77 |
Description | FIXED IND 77UH 1.54A 200MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 77 µH Unshielded Toroidal Inductor 1.54 A 200mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 77 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.388" (9.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥35.66300 | ¥356.63 |
25 | ¥32.56320 | ¥814.08 |
50 | ¥27.91000 | ¥1,395.50 |
100 | ¥25.58500 | ¥2,558.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥24.80936 | ¥6,202.34 |
500 | ¥24.03404 | ¥12,017.02 |
750 | ¥23.25881 | ¥17,444.11 |
1,250 | ¥22.48350 | ¥28,104.38 |
2,500 | ¥21.70820 | ¥54,270.50 |