SH50C-3.0-47 | |
---|---|
DigiKey Part Number | TE2152-ND |
Manufacturer | |
Manufacturer Product Number | SH50C-3.0-47 |
Description | FIXED IND 47UH 3A 50 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 3 A 50mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.449" W (16.50mm x 11.40mm) | |
Height - Seated (Max) | 0.760" (19.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥36.23800 | ¥362.38 |
25 | ¥33.08560 | ¥827.14 |
40 | ¥28.35875 | ¥1,134.35 |
200 | ¥25.99510 | ¥5,199.02 |
400 | ¥25.20738 | ¥10,082.95 |
600 | ¥24.41965 | ¥14,651.79 |
1,000 | ¥22.84419 | ¥22,844.19 |
2,400 | ¥22.05646 | ¥52,935.50 |