SH150S-1.02-168 | |
---|---|
DigiKey Part Number | TE2201TR-ND - Tape & Reel (TR) TE2201CT-ND - Cut Tape (CT) TE2201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-1.02-168 |
Description | FIXED IND 168UH 1.02A 400MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 168 µH Unshielded Toroidal Inductor 1.02 A 400mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 168 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.388" (9.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥30.60600 | ¥306.06 |
25 | ¥27.66040 | ¥691.51 |
50 | ¥25.61620 | ¥1,280.81 |
100 | ¥23.71570 | ¥2,371.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥21.40788 | ¥5,351.97 |
500 | ¥19.80386 | ¥9,901.93 |
750 | ¥18.91845 | ¥14,188.84 |
1,250 | ¥18.88255 | ¥23,603.19 |