SH150C-3.00-110 | |
---|---|
DigiKey Part Number | TE2219-ND |
Manufacturer | |
Manufacturer Product Number | SH150C-3.00-110 |
Description | FIXED IND 110UH 3A 90 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 µH Unshielded Toroidal Inductor 3 A 90mOhm Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 110 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.949" L x 0.598" W (24.10mm x 15.20mm) | |
Height - Seated (Max) | 1.059" (26.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥56.91000 | ¥569.10 |
25 | ¥52.29640 | ¥1,307.41 |
40 | ¥49.21975 | ¥1,968.79 |
100 | ¥46.91330 | ¥4,691.33 |
300 | ¥46.14457 | ¥13,843.37 |
500 | ¥44.60634 | ¥22,303.17 |
1,000 | ¥40.91471 | ¥40,914.71 |