SH50C-3.0-100 | |
---|---|
DigiKey Part Number | TE2156-ND |
Manufacturer | |
Manufacturer Product Number | SH50C-3.0-100 |
Description | FIXED IND 100UH 3A 40 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 3 A 40mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.949" L x 0.598" W (24.10mm x 15.20mm) | |
Height - Seated (Max) | 1.059" (26.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.47000 | ¥46.47 |
10 | ¥37.60900 | ¥376.09 |
25 | ¥33.43360 | ¥835.84 |
40 | ¥31.57500 | ¥1,263.00 |
100 | ¥29.25400 | ¥2,925.40 |
300 | ¥28.78960 | ¥8,636.88 |
500 | ¥27.86080 | ¥13,930.40 |
1,000 | ¥26.00341 | ¥26,003.41 |
2,400 | ¥24.70323 | ¥59,287.75 |