SH150T-1.26-112 | |
---|---|
DigiKey Part Number | TE2169-ND |
Manufacturer | |
Manufacturer Product Number | SH150T-1.26-112 |
Description | FIXED IND 112UH 1.26A 300MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 112 µH Unshielded Toroidal Inductor 1.26 A 300mOhm Radial, Horizontal - Corner Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 112 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal - Corner Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥26.55900 | ¥265.59 |
25 | ¥23.60800 | ¥590.20 |
40 | ¥23.09000 | ¥923.60 |