LQP03TG0N1B02D | |
---|---|
DigiKey Part Number | 490-10538-2-ND - Tape & Reel (TR) 490-10538-1-ND - Cut Tape (CT) 490-10538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG0N1B02D |
Description | FIXED IND 0.1NH 850MA 70MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 nH Unshielded Thick Film Inductor 850 mA 70mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG0N1B02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 0.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.20500 | ¥2.05 |
25 | ¥0.19720 | ¥4.93 |
50 | ¥0.16740 | ¥8.37 |
100 | ¥0.14120 | ¥14.12 |
250 | ¥0.13496 | ¥33.74 |
500 | ¥0.12266 | ¥61.33 |
1,000 | ¥0.10303 | ¥103.03 |
2,500 | ¥0.08827 | ¥220.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.07847 | ¥1,177.05 |
30,000 | ¥0.07602 | ¥2,280.60 |
75,000 | ¥0.07357 | ¥5,517.75 |