MDPK5050T2R2MM | |
---|---|
DigiKey Part Number | 587-4303-2-ND - Tape & Reel (TR) 587-4303-1-ND - Cut Tape (CT) 587-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDPK5050T2R2MM |
Description | FIXED IND 2.2UH 3.6A 55 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 3.6 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.83500 | ¥48.35 |
25 | ¥4.43320 | ¥110.83 |
50 | ¥4.02920 | ¥201.46 |
100 | ¥3.58670 | ¥358.67 |
250 | ¥3.38496 | ¥846.24 |
500 | ¥2.90140 | ¥1,450.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.57902 | ¥2,579.02 |
3,000 | ¥2.49843 | ¥7,495.29 |
5,000 | ¥2.41783 | ¥12,089.15 |
10,000 | ¥2.33724 | ¥23,372.40 |
25,000 | ¥2.25664 | ¥56,416.00 |