3.6 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113,333 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.66308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Metal Composite | 470 nH | ±20% | 3.6 A | 5.4A | Shielded | 31mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
280,735 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,500 : ¥1.18013 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.6 A | 4.7A | Shielded | 36mOhm | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
60,111 In Stock | 1 : ¥4.43000 Cut Tape (CT) 1,000 : ¥2.01789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 3.6 A | 5.7A | Shielded | 34mOhm | 15 @ 1MHz | 30MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
1,074 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥5.87004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±30% | 3.6 A | 6.3A | Shielded | 31mOhm Max | - | 80MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
3,463 In Stock | 1 : ¥16.91000 Cut Tape (CT) 800 : ¥11.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 3.6 A | 4A | Shielded | 35mOhm Max | - | 20MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
389 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | Toroidal | Iron Powder | 220 µH | ±15% | 3.6 A | - | Shielded | 83mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | - | |||
1,976 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.79602 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.5 µH | ±20% | 3.6 A | 3.7A | Shielded | 42mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,120 In Stock | 1 : ¥2.22000 Cut Tape (CT) 800 : ¥0.98959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 3.6 A | 4A | Shielded | 25.2mOhm Max | - | 81MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
16,662 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.05532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 3.6 A | 4.8A | Shielded | 32mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,179 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 3.6 A | 11.3A | Unshielded | 27mOhm Max | 20 @ 7.96MHz | 70MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
9,161 In Stock | 1 : ¥5.99000 Cut Tape (CT) 1,000 : ¥2.72508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 3.6 A | 4A | Shielded | 50mOhm | 12 @ 1MHz | 20MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.177" (4.50mm) | |||
1,862 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,000 : ¥3.61096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 3.6 A | 6.1A | Shielded | 78.1mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.252" L x 0.236" W (6.40mm x 6.00mm) | 0.118" (3.00mm) | |||
1,369 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥6.40365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±25% | 3.6 A | - | Unshielded | 41mOhm Max | - | - | - | -40°C ~ 125°C | - | - | Surface Mount | Nonstandard | - | 0.268" L x 0.268" W (6.80mm x 6.80mm) | 0.165" (4.20mm) | |||
1,895 In Stock | 1 : ¥8.62000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 33 µH | ±10% | 3.6 A | 5.2A | Unshielded | 51mOhm Max | - | - | - | -25°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.500" Dia (12.70mm) | 0.710" (18.03mm) | |||
261 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.58747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Metal | 10 µH | ±20% | 3.6 A | 3.8A | Shielded | 72.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.118" (3.00mm) | |||
6,715 In Stock | 1 : ¥9.69000 Cut Tape (CT) 600 : ¥5.07462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 3.6 A | 3.3A | Shielded | 45mOhm Max | 26 @ 2.52MHz | 12.7MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
6,088 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,000 : ¥4.23634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 3.6 A | 3.3A | Shielded | 15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
5,318 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥5.87004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 240 nH | ±30% | 3.6 A | 5.4A | Shielded | 23mOhm Max | - | 180MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
450 In Stock | 1 : ¥10.75000 Cut Tape (CT) 1,000 : ¥6.85519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 3.6 A | 5A | Shielded | 24mOhm | - | 27MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 8040 | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
1,349 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.35443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 3.6 A | 4.25A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.484" L x 0.484" W (12.30mm x 12.30mm) | 0.236" (6.00mm) | |||
1,412 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.36511 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 22 µH | ±20% | 3.6 A | 2.8A | Shielded | 132mOhm Max | - | 7.7MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.340" L x 0.322" W (8.64mm x 8.18mm) | 0.118" (3.00mm) | |||
1,909 In Stock | 1 : ¥13.79000 Cut Tape (CT) 700 : ¥10.01596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 5.6 µH | ±20% | 3.6 A | 6A | Shielded | 51mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
3,762 In Stock | 1 : ¥14.86000 Cut Tape (CT) 500 : ¥6.96964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 3.6 A | - | Shielded | 43.2mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
887 In Stock | 1 : ¥15.76000 Cut Tape (CT) 700 : ¥10.25404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Alloy | 5.6 µH | ±20% | 3.6 A | 6A | Shielded | 51mOhm Max | - | 21MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 4030 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.122" (3.10mm) | |||
12,291 In Stock | 1 : ¥15.84000 Cut Tape (CT) 1,000 : ¥10.29509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 3.3 µH | ±20% | 3.6 A | 5.5A | Shielded | 48mOhm Max | - | 26MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1616 (4040 Metric) | 4020 | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) |