DFE201610E-R47M=P2 | |
---|---|
DigiKey Part Number | 490-18109-2-ND - Tape & Reel (TR) 490-18109-1-ND - Cut Tape (CT) 490-18109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE201610E-R47M=P2 |
Description | FIXED IND 470NH 3.6A 32 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.6 A 32mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE201610E-R47M=P2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.14300 | ¥21.43 |
25 | ¥1.98040 | ¥49.51 |
50 | ¥1.81440 | ¥90.72 |
100 | ¥1.59930 | ¥159.93 |
250 | ¥1.55000 | ¥387.50 |
500 | ¥1.38516 | ¥692.58 |
1,000 | ¥1.12130 | ¥1,121.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05532 | ¥3,165.96 |
6,000 | ¥1.02234 | ¥6,134.04 |
15,000 | ¥0.98936 | ¥14,840.40 |
30,000 | ¥0.95638 | ¥28,691.40 |
75,000 | ¥0.92341 | ¥69,255.75 |