2210-V-RC | |
---|---|
DigiKey Part Number | M8872-ND |
Manufacturer | |
Manufacturer Product Number | 2210-V-RC |
Description | FIXED IND 56UH 6.4A 26 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Toroidal Inductor 6.4 A 26mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2210-V-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 56 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.950" Dia x 0.550" W (24.13mm x 13.97mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.87000 | ¥24.87 |
10 | ¥20.79500 | ¥207.95 |
25 | ¥18.98680 | ¥474.67 |
77 | ¥16.27610 | ¥1,253.26 |
154 | ¥15.91955 | ¥2,451.61 |