EXLA1V0505-6R8-R | |
---|---|
DigiKey Part Number | 283-EXLA1V0505-6R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-6R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-6R8-R |
Description | IND MOLDED SHLD 6.8UH 4.8A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 6.4 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.61700 | ¥66.17 |
25 | ¥5.98320 | ¥149.58 |
50 | ¥5.54300 | ¥277.15 |
100 | ¥5.13500 | ¥513.50 |
250 | ¥4.64068 | ¥1,160.17 |
500 | ¥4.29736 | ¥2,148.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.80215 | ¥5,703.23 |
3,000 | ¥3.51791 | ¥10,553.73 |
4,500 | ¥3.36101 | ¥15,124.55 |
7,500 | ¥3.17259 | ¥23,794.42 |
10,500 | ¥3.07857 | ¥32,324.99 |