Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
996 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥6.93638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 6.8 µH | ±20% | 6.4 A | 5.4A | Shielded | 29.3mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.201" (5.10mm) | |||
496 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥6.93638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 8.2 µH | ±20% | 6.2 A | 4.7A | Shielded | 34.6mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.201" (5.10mm) | |||
240 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥6.93638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 5.6 µH | ±20% | 7.3 A | 5.7A | Shielded | 25.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.201" (5.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥5.67285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Alloy Powder | 10 µH | ±20% | 5 A | 4.5A | Shielded | 43.5mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.219" L x 0.211" W (5.55mm x 5.35mm) | 0.201" (5.10mm) |