SRP5050FA-6R8M | |
---|---|
DigiKey Part Number | SRP5050FA-6R8MTR-ND - Tape & Reel (TR) SRP5050FA-6R8MCT-ND - Cut Tape (CT) SRP5050FA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5050FA-6R8M |
Description | FIXED IND 6.8UH 6.4A 28.6MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.4 A 28.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5050FA-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.217" L x 0.209" W (5.50mm x 5.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.16500 | ¥111.65 |
25 | ¥10.28480 | ¥257.12 |
50 | ¥9.19140 | ¥459.57 |
100 | ¥7.66030 | ¥766.03 |
250 | ¥7.44112 | ¥1,860.28 |
500 | ¥7.00336 | ¥3,501.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.56569 | ¥9,848.53 |
3,000 | ¥6.34685 | ¥19,040.55 |
7,500 | ¥6.12799 | ¥45,959.92 |
10,500 | ¥5.82159 | ¥61,126.69 |