Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840 In Stock | 1 : ¥10.18000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 15 µH | ±20% | 6.4 A | 7A | Shielded | 45mOhm Max | 20 @ 100kHz | 8MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
836 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 6.8 µH | ±20% | 10 A | 11A | Shielded | 19mOhm Max | 20 @ 100kHz | 12MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
284 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 33 µH | ±20% | 4.7 A | 4.8A | Shielded | 102mOhm Max | 20 @ 100kHz | 6MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
281 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 8.2 µH | ±20% | 8.5 A | 9A | Shielded | 25.3mOhm Max | 20 @ 100kHz | 12MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
224 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 47 µH | ±20% | 3.6 A | 4A | Shielded | 165mOhm Max | 20 @ 100kHz | 5MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
180 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 3.3 µH | ±20% | 15 A | 17A | Shielded | 10.4mOhm Max | 20 @ 100kHz | 19MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
138 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 10 µH | ±20% | 8 A | 8.2A | Shielded | 30mOhm Max | 20 @ 100kHz | 11MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
438 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 470 nH | ±20% | 34 A | 31A | Shielded | 1.63mOhm Max | 15 @ 100kHz | 60MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
416 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 22 µH | ±20% | 5.5 A | 6A | Shielded | 68mOhm Max | 20 @ 100kHz | 7MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
348 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 5.6 µH | ±20% | 10.5 A | 12A | Shielded | 17mOhm Max | 20 @ 100kHz | 13MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
288 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 12 µH | ±20% | 7.4 A | 7.5A | Shielded | 33.4mOhm Max | 20 @ 100kHz | 10MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
219 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥5.95190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 680 nH | ±20% | 31 A | 28A | Shielded | 2.3mOhm Max | 15 @ 100kHz | 51MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
200 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.26410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 2.2 µH | ±20% | 18 A | 19A | Shielded | 6.1mOhm Max | 20 @ 100kHz | 26MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
492 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1 µH | ±20% | 25 A | 26A | Shielded | 3.1mOhm Max | 20 @ 100kHz | 42MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
480 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 780 nH | ±20% | 30 A | 27A | Shielded | 2.5mOhm Max | 15 @ 100kHz | 48MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
447 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.8 µH | ±20% | 20 A | 23A | Shielded | 5.5mOhm Max | 20 @ 100kHz | 30MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
425 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 560 nH | ±20% | 32 A | 29A | Shielded | 2mOhm Max | 15 @ 100kHz | 55MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
425 In Stock | 1 : ¥14.45000 Cut Tape (CT) 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 4.7 µH | ±20% | 11 A | 13.5A | Shielded | 15mOhm Max | 20 @ 100kHz | 16MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 1.5 µH | ±20% | 22 A | 24A | Shielded | 4.5mOhm Max | 20 @ 100kHz | 32MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 500 : ¥7.69460 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 820 nH | ±20% | 27 A | 26.5A | Shielded | 2.7mOhm Max | 15 @ 100kHz | 44MHz | AEC-Q200 | -55°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) |