SRP1038WA-120M | |
---|---|
DigiKey Part Number | 118-SRP1038WA-120MTR-ND - Tape & Reel (TR) 118-SRP1038WA-120MCT-ND - Cut Tape (CT) 118-SRP1038WA-120MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038WA-120M |
Description | IND,11X10X3.8MM,12UH20%,7.4A,SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 7.4 A 33.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33.4mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.26500 | ¥122.65 |
25 | ¥11.30280 | ¥282.57 |
50 | ¥10.09940 | ¥504.97 |
100 | ¥8.41640 | ¥841.64 |
250 | ¥8.17536 | ¥2,043.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.95190 | ¥2,975.95 |