IHLP1212ABERR47M11 | |
---|---|
DigiKey Part Number | 541-1325-2-ND - Tape & Reel (TR) 541-1325-1-ND - Cut Tape (CT) 541-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABERR47M11 |
Description | FIXED IND 470NH 6.4A 19.5MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 6.4 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212ABERR47M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.36700 | ¥93.67 |
25 | ¥8.51160 | ¥212.79 |
50 | ¥8.00260 | ¥400.13 |
100 | ¥6.63990 | ¥663.99 |
250 | ¥6.12956 | ¥1,532.39 |
500 | ¥5.78886 | ¥2,894.43 |
1,000 | ¥5.27814 | ¥5,278.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.10785 | ¥15,323.55 |
6,000 | ¥4.93758 | ¥29,625.48 |
15,000 | ¥4.76733 | ¥71,509.95 |