MP2145GD-P | |
---|---|
DigiKey Part Number | 1589-1083-2-ND - Tape & Reel (TR) 1589-1083-1-ND - Cut Tape (CT) 1589-1083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2145GD-P |
Description | IC REG BUCK ADJ 6A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2145GD-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.26100 | ¥402.61 |
25 | ¥38.06080 | ¥951.52 |
100 | ¥32.98540 | ¥3,298.54 |
250 | ¥31.29380 | ¥7,823.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.07966 | ¥14,039.83 |
1,000 | ¥23.68167 | ¥23,681.67 |
2,500 | ¥22.49759 | ¥56,243.97 |