MP2225GJ-Z | |
---|---|
DigiKey Part Number | 1589-1571-2-ND - Tape & Reel (TR) 1589-1571-1-ND - Cut Tape (CT) 1589-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2225GJ-Z |
Description | IC REG BUCK ADJ 5A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2225GJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.38680 | ¥434.67 |
100 | ¥14.81420 | ¥1,481.42 |
250 | ¥13.90968 | ¥3,477.42 |
500 | ¥12.17102 | ¥6,085.51 |
1,000 | ¥10.08448 | ¥10,084.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38903 | ¥28,167.09 |
6,000 | ¥9.04130 | ¥54,247.80 |