BU-00282-0 | |
---|---|
DigiKey Part Number | 314-1225-ND |
Manufacturer | |
Manufacturer Product Number | BU-00282-0 |
Description | CONN BIND POST HEX BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Hex | |
Termination | Threaded and Turret | |
Termination Thread | - | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | - | |
Head Size | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
10 | ¥32.05900 | ¥320.59 |
100 | ¥30.55360 | ¥3,055.36 |
500 | ¥29.55218 | ¥14,776.09 |
1,000 | ¥29.04218 | ¥29,042.18 |