SG-210STF 72.0000ML3 | |
---|---|
DigiKey Part Number | 114-SG-210STF72.0000ML3TR-ND - Tape & Reel (TR) 114-SG-210STF72.0000ML3CT-ND - Cut Tape (CT) 114-SG-210STF72.0000ML3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 72.0000ML3 |
Description | XTAL OSC XO 72.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 72 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥19.11100 | ¥191.11 |
50 | ¥18.20280 | ¥910.14 |
100 | ¥15.92790 | ¥1,592.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.92752 | ¥3,981.88 |
500 | ¥15.47238 | ¥7,736.19 |
750 | ¥14.10715 | ¥10,580.36 |
1,250 | ¥13.19702 | ¥16,496.28 |
2,500 | ¥12.28691 | ¥30,717.28 |
6,250 | ¥11.83182 | ¥73,948.88 |