SMBJ75A-13-F | |
---|---|
DigiKey Part Number | SMBJ75A-FDITR-ND - Tape & Reel (TR) SMBJ75A-FDICT-ND - Cut Tape (CT) SMBJ75A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-13-F |
Description | TVS DIODE 75VWM 121VC SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16420 | ¥116.42 |
500 | ¥1.03180 | ¥515.90 |
1,000 | ¥0.80292 | ¥802.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71863 | ¥2,155.89 |
6,000 | ¥0.70258 | ¥4,215.48 |
9,000 | ¥0.62228 | ¥5,600.52 |
30,000 | ¥0.61426 | ¥18,427.80 |
75,000 | ¥0.52192 | ¥39,144.00 |
150,000 | ¥0.51209 | ¥76,813.50 |