MAAL-011078-TR1000 | |
---|---|
DigiKey Part Number | 1465-1489-2-ND - Tape & Reel (TR) 1465-1489-1-ND - Cut Tape (CT) 1465-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-011078-TR1000 |
Description | IC RF AMP 700MHZ-6GHZ 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-011078-TR1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 700MHz ~ 6GHz | |
P1dB | 17.5dBm | |
Gain | 23dB | |
Noise Figure | 0.35dB | |
RF Type | - | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 50mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.50000 | ¥66.50 |
10 | ¥60.92500 | ¥609.25 |
25 | ¥55.39000 | ¥1,384.75 |
100 | ¥49.85080 | ¥4,985.08 |
250 | ¥45.69676 | ¥11,424.19 |
500 | ¥41.54244 | ¥20,771.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥37.38819 | ¥37,388.19 |
2,000 | ¥36.00344 | ¥72,006.88 |