HMC468ALP3ETR | |
---|---|
DigiKey Part Number | 1127-1853-2-ND - Tape & Reel (TR) 1127-1853-1-ND - Cut Tape (CT) 1127-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC468ALP3ETR |
Description | RF ATTENUATOR 7DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 657mW 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC468ALP3ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 657mW | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.72000 | ¥78.72 |
10 | ¥72.15800 | ¥721.58 |
25 | ¥65.59880 | ¥1,639.97 |
100 | ¥59.03920 | ¥5,903.92 |
250 | ¥54.11908 | ¥13,529.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥49.19910 | ¥24,599.55 |
1,000 | ¥44.27918 | ¥44,279.18 |