LTM4609EV#PBF | |
---|---|
DigiKey Part Number | LTM4609EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4609EV#PBF |
Description | DC DC CONVERTER 0.8-34V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4609EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 141-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 141-LGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.70000 | ¥364.70 |
5 | ¥361.89600 | ¥1,809.48 |
10 | ¥359.04000 | ¥3,590.40 |
25 | ¥347.64520 | ¥8,691.13 |
40 | ¥330.54850 | ¥13,221.94 |
119 | ¥307.75193 | ¥36,622.48 |
238 | ¥303.19269 | ¥72,159.86 |