0.8 ~ 34V DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682 In Stock | 1 : ¥296.61000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - | |||
1,788 In Stock | 1 : ¥364.70000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
237 In Stock | 1 : ¥401.00000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
241 In Stock | 1 : ¥601.46000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -55°C ~ 125°C | 98% | Surface Mount | 141-BLGA Module | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | 141-LGA (15x15) | - | - | - | |||
155 In Stock | 1 : ¥620.25000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -55°C ~ 125°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - | |||
169 In Stock | 1 : ¥419.79000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - | |||
3,454 In Stock 12,500 Factory | 1 : ¥45.24000 Cut Tape (CT) 500 : ¥34.82600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 34V | - | - | - | 500mA | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 90% | Surface Mount, Wettable Flank | 17-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 17-QFN (3x5) | - | - | - | |||
44 In Stock | 1 : ¥620.76000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -55°C ~ 125°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - | |||
12 In Stock 150 Factory | 1 : ¥47.04000 Bag | Bag | Active | Non-Isolated PoL Module | 1 | 4V | 36V | 0.8 ~ 34V | - | - | - | 500mA | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 90% | Surface Mount, Wettable Flank | 17-PowerLFQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 17-QFN (3x5) | - | - | - | |||
1 In Stock | 1 : ¥606.14000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.8 ~ 34V | - | - | - | 10A | ITE (Commercial) | OCP, OVP, UVLO | -40°C ~ 85°C | 98% | Surface Mount | 141-BBGA Module | 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) | 141-BGA (15x15) | - | - | - |