NPA1003QA | |
---|---|
DigiKey Part Number | 1465-1412-ND |
Manufacturer | |
Manufacturer Product Number | NPA1003QA |
Description | IC RF AMP GPS 20MHZ-1.5GHZ 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 1.5GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NPA1003QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 20MHz ~ 1.5GHz | |
P1dB | 38.5dBm | |
Gain | 18dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 100mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.95000 | ¥512.95 |
10 | ¥478.31100 | ¥4,783.11 |
90 | ¥415.92144 | ¥37,432.93 |