MPGA-152+ | |
---|---|
DigiKey Part Number | 3157-MPGA-152+TR-ND - Tape & Reel (TR) 3157-MPGA-152+CT-ND - Cut Tape (CT) 3157-MPGA-152+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGA-152+ |
Description | IC AMP CATV 30MHZ-1.5GHZ 24MLCP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 30MHz ~ 1.5GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 1.5GHz | |
P1dB | 30.9dBm | |
Gain | 13.2dB | |
Noise Figure | 4.1dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 8V, 9V | |
Current - Supply | 407mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-MLCP (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.18000 | $18.18 |
10 | $17.31200 | $173.12 |
20 | $16.48800 | $329.76 |
50 | $15.80400 | $790.20 |
100 | $15.10800 | $1,510.80 |
200 | $13.72805 | $2,745.61 |
500 | $12.34802 | $6,174.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.70801 | $38,832.04 |