MZB3004T04 | |
---|---|
DigiKey Part Number | 490-MZB3004T04-ND |
Manufacturer | |
Manufacturer Product Number | MZB3004T04 |
Description | FAN MIC BLOWR 21X7.9MM 8-19.5VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Micro Blower 8 ~ 19.5VDC Rectangular - 21mm L x 19mm H 0.006 CFM (0.0002m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular - 21mm L x 19mm H | |
Width | 7.90mm | |
Air Flow | 0.006 CFM (0.0002m³/min) | |
Static Pressure | 200.737 in H2O (50000.0 Pa) | |
Bearing Type | - | |
Fan Type | ||
Features | - | |
Noise | - | |
Power (Watts) | 1.2 W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 32°F ~ 113°F (0°C ~ 45°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 8 ~ 19.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.36000 | ¥157.36 |
10 | ¥143.74700 | ¥1,437.47 |
25 | ¥138.29080 | ¥3,457.27 |
50 | ¥129.19460 | ¥6,459.73 |
100 | ¥119.18620 | ¥11,918.62 |
400 | ¥117.36653 | ¥46,946.61 |