8 ~ 19.5VDC DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
686 In Stock | 1 : ¥157.36000 Tray | - | Tray | Active | 8 ~ 19.5VDC | Rectangular - 21mm L x 19mm H | 7.90mm | 0.006 CFM (0.0002m³/min) | 200.737 in H2O (50000.0 Pa) | - | Micro Blower | - | - | 1.2 W | - | 2 Terminals | - | 32°F ~ 113°F (0°C ~ 45°C) | - | - | ||
418 In Stock | 1 : ¥303.66000 Tray | - | Tray | Active | 8 ~ 19.5VDC | Square - 19mm L x 19mm H | 2.30mm | 0.006 CFM (0.0002m³/min) | 200.737 in H2O (50000.0 Pa) | - | Micro Blower | - | - | 1.1 W | - | 2 Terminals | - | 32°F ~ 113°F (0°C ~ 45°C) | - | - |