BD6230F-E2 | |
---|---|
DigiKey Part Number | BD6230F-E2TR-ND - Tape & Reel (TR) BD6230F-E2CT-ND - Cut Tape (CT) BD6230F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6230F-E2 |
Description | IC MOTOR DRIVER 6V-32V 8SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6230F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | 500mA | |
Voltage - Supply | 6V ~ 32V | |
Voltage - Load | 6V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.47000 | ¥274.70 |
25 | ¥25.96920 | ¥649.23 |
100 | ¥22.50720 | ¥2,250.72 |
250 | ¥21.35336 | ¥5,338.34 |
500 | ¥19.16020 | ¥9,580.10 |
1,000 | ¥16.15928 | ¥16,159.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.35128 | ¥38,378.20 |
5,000 | ¥14.77418 | ¥73,870.90 |